
2237940601 | |
---|---|
DigiKey Part Number | 900-2237940601-ND |
Manufacturer | |
Manufacturer Product Number | 2237940601 |
Description | MICRO-FIT PLUS PLUG HSG SR FH BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.88200 | $28.82 |
100 | $2.44610 | $244.61 |
500 | $2.18330 | $1,091.65 |
1,000 | $2.07903 | $2,079.03 |
5,000 | $1.85574 | $9,278.70 |
10,000 | $1.76720 | $17,672.00 |