
C18167_DAISY-7X1-SHD-MET | |
---|---|
DigiKey Part Number | 711-C18167_DAISY-7X1-SHD-MET-ND |
Manufacturer | |
Manufacturer Product Number | C18167_DAISY-7X1-SHD-MET |
Description | SHADERECTANG7 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens 25° ~ 70° Medium, Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 2 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 279.25mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Medium, Wide | |
Viewing Angle | 25° ~ 70° | |
For Use With/Related Manufacturer | Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.54000 | $81.54 |
24 | $57.62417 | $1,382.98 |
120 | $50.84317 | $6,101.18 |
504 | $46.65038 | $23,511.79 |
1,008 | $45.08996 | $45,450.68 |