
2196772102 | |
|---|---|
DigiKey Part Number | 900-2196772102-ND |
Manufacturer | |
Manufacturer Product Number | 2196772102 |
Description | MINI SPOX 2.5 F-S 150MM 26 AWG R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.96100 | $89.61 |
| 25 | $8.40240 | $210.06 |
| 50 | $7.99960 | $399.98 |
| 100 | $7.61720 | $761.72 |

