Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196711105

DigiKey Part Number
900-2196711105-ND
Manufacturer
Manufacturer Product Number
2196711105
Description
MINIFIT-SIGMA F-S 450MM 20 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
20$6.03850$120.77
40$5.75100$230.04
60$5.58783$335.27
100$5.38920$538.92
260$5.03758$1,309.77
500$4.81040$2,405.20
1,000$4.58061$4,580.61
Manufacturers Standard Package