2196651022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196651024

DigiKey Part Number
900-2196651024-ND
Manufacturer
Manufacturer Product Number
2196651024
Description
KK 3.96 R-S 2CKT 600MM DISC SN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.156" (3.96mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.01000$26.01
10$22.07000$220.70
25$20.68520$517.13
50$19.69760$984.88
100$18.75740$1,875.74
250$17.58256$4,395.64
500$16.74322$8,371.61
1,000$15.94440$15,944.40
2,500$14.94691$37,367.28
Manufacturers Standard Package