
2196562043 | |
|---|---|
DigiKey Part Number | 900-2196562043-ND |
Manufacturer | |
Manufacturer Product Number | 2196562043 |
Description | PICO-LOCK 2.0 R-R 4CKT 300MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $33.54400 | $335.44 |
| 25 | $31.43560 | $785.89 |
| 50 | $29.93440 | $1,496.72 |
| 100 | $28.50560 | $2,850.56 |
| 250 | $26.72088 | $6,680.22 |
| 500 | $25.44588 | $12,722.94 |

