
2196562034 | |
|---|---|
DigiKey Part Number | 900-2196562034-ND |
Manufacturer | |
Manufacturer Product Number | 2196562034 |
Description | PICO-LOCK 2.0 R-R 3CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $33.84800 | $338.48 |
| 25 | $31.72520 | $793.13 |
| 50 | $30.21080 | $1,510.54 |
| 100 | $28.76700 | $2,876.70 |
| 250 | $26.96620 | $6,741.55 |
| 500 | $25.67970 | $12,839.85 |

