


2195630034 | |
---|---|
DigiKey Part Number | 900-2195630034-ND |
Manufacturer | |
Manufacturer Product Number | 2195630034 |
Description | CONN RCPT 4POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.97000 | $110.97 |
10 | $94.32200 | $943.22 |
44 | $84.95432 | $3,737.99 |
88 | $80.90000 | $7,119.20 |
132 | $78.62000 | $10,377.84 |
264 | $74.86973 | $19,765.61 |
528 | $71.29989 | $37,646.34 |
1,012 | $68.10524 | $68,922.50 |