
2195620038 | |
---|---|
DigiKey Part Number | 900-2195620038-ND |
Manufacturer | |
Manufacturer Product Number | 2195620038 |
Description | CONN PLUG 8POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.11000 | $194.11 |
24 | $155.06833 | $3,721.64 |
48 | $147.66979 | $7,088.15 |
72 | $143.50667 | $10,332.48 |
120 | $138.43058 | $16,611.67 |
264 | $130.94742 | $34,570.12 |
504 | $125.11593 | $63,058.43 |