


2195620035 | |
---|---|
DigiKey Part Number | 900-2195620035-ND |
Manufacturer | |
Manufacturer Product Number | 2195620035 |
Description | CONN PLUG 5POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 5 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.88000 | $131.88 |
10 | $112.07900 | $1,120.79 |
36 | $102.39000 | $3,686.04 |
72 | $97.50347 | $7,020.25 |
108 | $94.75491 | $10,233.53 |
252 | $89.26067 | $22,493.69 |
504 | $85.00488 | $42,842.46 |
1,008 | $80.95355 | $81,601.18 |