New at DigiKey
Housing FFC, FPC Plug Jacket Connector Latch Lock 12 Pos 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2190190121

DigiKey Part Number
900-2190190121TR-ND - Tape & Reel (TR)
900-2190190121CT-ND - Cut Tape (CT)
900-2190190121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2190190121
Description
1.5 FPC CONN 1ROW JACKET ASSY 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC, FPC Plug Jacket Connector Latch Lock 12Pos 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Manufacturer
Molex
FFC, FCB Thickness
0.30mm
Series
Locking Feature
Latch Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage Rating
250 V
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 105°C
Connector Type
Plug Jacket
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
1 A
Number of Rows
1
Housing Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$7.95800$79.58
100$6.76380$676.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
360$6.17869$2,224.33
720$5.88363$4,236.21
1,080$5.71768$6,175.09
1,800$5.51521$9,927.38
2,520$5.38590$13,572.47
3,600$5.25208$18,907.49
Manufacturers Standard Package