
2185101102 | |
---|---|
DigiKey Part Number | 23-2185101102-ND |
Manufacturer | |
Manufacturer Product Number | 2185101102 |
Description | MILLI-GRID DR R-S 10CKT 150MM DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.93000 | $45.93 |
10 | $39.05300 | $390.53 |
25 | $36.60920 | $915.23 |
50 | $34.85920 | $1,742.96 |
100 | $33.19470 | $3,319.47 |
250 | $31.11664 | $7,779.16 |
500 | $29.63208 | $14,816.04 |
1,000 | $28.21897 | $28,218.97 |
2,500 | $26.45422 | $66,135.55 |