
2183971061 | |
|---|---|
DigiKey Part Number | 900-2183971061-ND |
Manufacturer | |
Manufacturer Product Number | 2183971061 |
Description | PICO-SPOX 1.5 R-S 6CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $22.32100 | $223.21 |
| 25 | $20.92200 | $523.05 |
| 50 | $19.92240 | $996.12 |
| 100 | $18.97030 | $1,897.03 |
| 250 | $17.78180 | $4,445.45 |
| 500 | $16.93316 | $8,466.58 |
| 1,000 | $16.12524 | $16,125.24 |
| 2,500 | $15.11658 | $37,791.45 |

