
2183961031 | |
---|---|
DigiKey Part Number | 900-2183961031-ND |
Manufacturer | |
Manufacturer Product Number | 2183961031 |
Description | PICO-SPOX 1.5 R-R 3CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.55000 | $135.50 |
25 | $12.69720 | $317.43 |
50 | $12.09120 | $604.56 |
100 | $11.51330 | $1,151.33 |
250 | $10.79248 | $2,698.12 |
500 | $10.27716 | $5,138.58 |
1,000 | $9.78670 | $9,786.70 |
2,500 | $9.57392 | $23,934.80 |