
2183231103 | |
---|---|
DigiKey Part Number | 900-2183231103-ND |
Manufacturer | |
Manufacturer Product Number | 2183231103 |
Description | DURA-CLIK ISL R-S 10CKT 6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.55000 | $43.55 |
10 | $37.03600 | $370.36 |
25 | $34.71280 | $867.82 |
50 | $33.05640 | $1,652.82 |
100 | $31.47750 | $3,147.75 |
250 | $29.50680 | $7,376.70 |
500 | $28.09878 | $14,049.39 |
1,000 | $26.75861 | $26,758.61 |
2,500 | $25.08528 | $62,713.20 |