
2181130904 | |
|---|---|
DigiKey Part Number | 900-2181130904-ND |
Manufacturer | |
Manufacturer Product Number | 2181130904 |
Description | 9 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130904 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $44.65100 | $446.51 |
| 25 | $41.84760 | $1,046.19 |
| 50 | $39.84960 | $1,992.48 |
| 100 | $37.94630 | $3,794.63 |
| 300 | $35.11677 | $10,535.03 |
| 500 | $33.87422 | $16,937.11 |
| 1,000 | $32.25886 | $32,258.86 |
| 2,500 | $30.24154 | $75,603.85 |

