2181130901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130900

DigiKey Part Number
900-2181130900-ND
Manufacturer
Manufacturer Product Number
2181130900
Description
9 CIRC PICOBLADE RECP:PLUG 75MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
9
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.08000$34.08
10$28.93500$289.35
25$27.11960$677.99
50$25.82540$1,291.27
100$24.59150$2,459.15
300$22.75737$6,827.21
500$21.95672$10,978.36
Manufacturers Standard Package