
2181110303 | |
---|---|
DigiKey Part Number | 900-2181110303-ND |
Manufacturer | |
Manufacturer Product Number | 2181110303 |
Description | 3 CIRC PICOBLADE PLUG:PIGTAIL 30 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $12.57000 | $125.70 |
25 | $11.78480 | $294.62 |
50 | $11.22020 | $561.01 |
100 | $10.68430 | $1,068.43 |
300 | $9.88637 | $2,965.91 |
500 | $9.53628 | $4,768.14 |
1,000 | $9.08121 | $9,081.21 |
2,500 | $8.51288 | $21,282.20 |