
2181110202 | |
---|---|
DigiKey Part Number | 900-2181110202-ND |
Manufacturer | |
Manufacturer Product Number | 2181110202 |
Description | 2 CIRC PICOBLADE PLUG:PIGTAIL 22 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $13.88700 | $138.87 |
25 | $13.01640 | $325.41 |
50 | $12.39240 | $619.62 |
100 | $11.80060 | $1,180.06 |
300 | $10.91973 | $3,275.92 |
500 | $10.53300 | $5,266.50 |
1,000 | $10.03028 | $10,030.28 |
2,500 | $9.40266 | $23,506.65 |