
2181100502 | |
|---|---|
DigiKey Part Number | 900-2181100502-ND |
Manufacturer | |
Manufacturer Product Number | 2181100502 |
Description | 5 CIRC PICOBLADE PLUG:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $24.93600 | $249.36 |
| 25 | $23.36880 | $584.22 |
| 50 | $22.25240 | $1,112.62 |
| 100 | $21.18840 | $2,118.84 |
| 300 | $19.60800 | $5,882.40 |
| 500 | $18.91406 | $9,457.03 |
| 1,000 | $18.01166 | $18,011.66 |
| 2,500 | $16.88489 | $42,212.22 |

