
2181011060 | |
|---|---|
DigiKey Part Number | 900-2181011060-ND |
Manufacturer | |
Manufacturer Product Number | 2181011060 |
Description | MICROLOCK PLUS 2.0 RR 6CKT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $19.62500 | $196.25 |
| 25 | $18.39640 | $459.91 |
| 50 | $17.51840 | $875.92 |
| 100 | $16.68060 | $1,668.06 |
| 250 | $15.63596 | $3,908.99 |
| 500 | $14.88962 | $7,444.81 |
| 1,000 | $14.17921 | $14,179.21 |
| 2,500 | $13.29213 | $33,230.32 |

