
2178531000 | |
---|---|
DigiKey Part Number | 900-2178531000-ND |
Manufacturer | |
Manufacturer Product Number | 2178531000 |
Description | MULTI-HUB 7 IN 1 ANTENNA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2178531000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Module | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.886" (22.50mm) | |
Applications | 5G, GNSS, LTE, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $543.07000 | $543.07 |