2177932122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2177932122
Squba Sealed Wire-to-Wire Connectors

2177932105

DigiKey Part Number
900-2177932105-ND
Manufacturer
Manufacturer Product Number
2177932105
Description
SQUBA 1.8 M-S 450MM 24 AWG LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.49000$7.49
10$6.35500$63.55
25$5.95320$148.83
50$5.66700$283.35
100$5.39610$539.61
250$5.05808$1,264.52
500$4.81654$2,408.27
Manufacturers Standard Package