
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.34700 | $63.47 |
| 25 | $5.94560 | $148.64 |
| 50 | $5.65960 | $282.98 |
| 100 | $5.38920 | $538.92 |
| 250 | $5.05160 | $1,262.90 |
| 500 | $4.81040 | $2,405.20 |
| 1,000 | $4.58061 | $4,580.61 |
| 2,500 | $4.29383 | $10,734.57 |

