2167592037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167592037

DigiKey Part Number
900-2167592037-ND
Manufacturer
Manufacturer Product Number
2167592037
Description
3CIRC GUARDIAN ST TO PIGTAIL 6 A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 19.7' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.433" (11.00mm)
Pitch - Cable
-
Length
19.7' (6.00m)
Features
Screw Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$2,250.83460$112,541.73