
2163031222 | |
---|---|
DigiKey Part Number | 900-2163031222-ND |
Manufacturer | |
Manufacturer Product Number | 2163031222 |
Description | MX150 M-S 150MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $8.48700 | $84.87 |
25 | $7.95200 | $198.80 |
50 | $7.57020 | $378.51 |
100 | $7.20880 | $720.88 |
300 | $6.67040 | $2,001.12 |
500 | $6.43430 | $3,217.15 |
1,000 | $6.12700 | $6,127.00 |
2,500 | $5.74350 | $14,358.75 |