
2163031216 | |
---|---|
DigiKey Part Number | 900-2163031216-ND |
Manufacturer | |
Manufacturer Product Number | 2163031216 |
Description | MX150 M-S 600MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $11.27000 | $112.70 |
25 | $10.56320 | $264.08 |
50 | $10.05620 | $502.81 |
100 | $9.57630 | $957.63 |
300 | $8.86120 | $2,658.36 |
500 | $8.54728 | $4,273.64 |
1,000 | $8.13931 | $8,139.31 |
2,500 | $7.62994 | $19,074.85 |