
2163012222 | |
---|---|
DigiKey Part Number | 900-2163012222-ND |
Manufacturer | |
Manufacturer Product Number | 2163012222 |
Description | MX150 F-S 150MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.31000 | $73.10 |
25 | $6.85240 | $171.31 |
50 | $6.52640 | $326.32 |
100 | $6.21350 | $621.35 |
300 | $5.74950 | $1,724.85 |
500 | $5.54590 | $2,772.95 |
1,000 | $5.28107 | $5,281.07 |