
2163011222 | |
---|---|
DigiKey Part Number | 900-2163011222-ND |
Manufacturer | |
Manufacturer Product Number | 2163011222 |
Description | MX150 F-S 150MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.25200 | $72.52 |
25 | $6.79960 | $169.99 |
50 | $6.47520 | $323.76 |
100 | $6.16490 | $616.49 |
300 | $5.70450 | $1,711.35 |
500 | $5.50244 | $2,751.22 |
1,000 | $5.23967 | $5,239.67 |