
2163011213 | |
|---|---|
DigiKey Part Number | 900-2163011213-ND |
Manufacturer | |
Manufacturer Product Number | 2163011213 |
Description | MX150 F-S 225MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.21900 | $102.19 |
| 25 | $9.57640 | $239.41 |
| 50 | $9.11920 | $455.96 |
| 100 | $8.68350 | $868.35 |
| 300 | $8.03513 | $2,410.54 |
| 500 | $7.75058 | $3,875.29 |

