
2163002124 | |
|---|---|
DigiKey Part Number | 900-2163002124-ND |
Manufacturer | |
Manufacturer Product Number | 2163002124 |
Description | MX150 F-F 300MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163002124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.75300 | $77.53 |
| 25 | $7.26440 | $181.61 |
| 50 | $6.91600 | $345.80 |
| 100 | $6.58460 | $658.46 |
| 300 | $6.09323 | $1,827.97 |
| 500 | $5.87738 | $2,938.69 |
| 1,000 | $5.59679 | $5,596.79 |
| 2,500 | $5.24640 | $13,116.00 |

