
2163001123 | |
---|---|
DigiKey Part Number | 900-2163001123-ND |
Manufacturer | |
Manufacturer Product Number | 2163001123 |
Description | MX150 F-F 225MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.33900 | $63.39 |
25 | $5.93800 | $148.45 |
50 | $5.65240 | $282.62 |
100 | $5.38230 | $538.23 |
300 | $4.98080 | $1,494.24 |
500 | $4.80426 | $2,402.13 |