2162921021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162921031

DigiKey Part Number
900-2162921031-ND
Manufacturer
Manufacturer Product Number
2162921031
Description
STANDARD .093 3 CIRCUIT P TO P 1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162921031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$30.62000$30.62
10$26.01300$260.13
25$24.38320$609.58
50$23.21760$1,160.88
100$22.10870$2,210.87
250$20.72424$5,181.06
500$19.73524$9,867.62
1,000$18.79366$18,793.66
2,500$17.61816$44,045.40
Manufacturers Standard Package

Other Suppliers on DigiKey

194In Stock
Ships from WEC