
2162851042 | |
|---|---|
DigiKey Part Number | 900-2162851042-ND |
Manufacturer | |
Manufacturer Product Number | 2162851042 |
Description | MX150 R-R DR 4CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162851042 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.72000 | $81.72 |
| 10 | $69.48000 | $694.80 |
| 25 | $65.12760 | $1,628.19 |
| 50 | $62.01640 | $3,100.82 |
| 100 | $59.05590 | $5,905.59 |
| 250 | $55.36028 | $13,840.07 |
| 500 | $52.71988 | $26,359.94 |
| 1,000 | $50.20607 | $50,206.07 |

