
2162831033 | |
---|---|
DigiKey Part Number | 900-2162831033-ND |
Manufacturer | |
Manufacturer Product Number | 2162831033 |
Description | MX150 P-S SR 3CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162831033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.94000 | $42.94 |
10 | $36.50600 | $365.06 |
25 | $34.21680 | $855.42 |
50 | $32.58120 | $1,629.06 |
100 | $31.02610 | $3,102.61 |
250 | $29.08336 | $7,270.84 |
500 | $27.69586 | $13,847.93 |
1,000 | $26.37496 | $26,374.96 |
2,500 | $24.72556 | $61,813.90 |