
2162831031 | |
---|---|
DigiKey Part Number | 900-2162831031-ND |
Manufacturer | |
Manufacturer Product Number | 2162831031 |
Description | MX150 P-S SR 3CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162831031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
10 | $24.58100 | $245.81 |
25 | $23.03960 | $575.99 |
50 | $21.93820 | $1,096.91 |
100 | $20.88950 | $2,088.95 |
250 | $19.58128 | $4,895.32 |
500 | $18.64680 | $9,323.40 |
1,000 | $17.75733 | $17,757.33 |
2,500 | $16.64662 | $41,616.55 |