
2162711082 | |
---|---|
DigiKey Part Number | 900-2162711082-ND |
Manufacturer | |
Manufacturer Product Number | 2162711082 |
Description | SL POSITIVE LOCK R-S 8CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $35.59500 | $355.95 |
25 | $33.36280 | $834.07 |
50 | $31.76900 | $1,588.45 |
100 | $30.25260 | $3,025.26 |
250 | $28.35824 | $7,089.56 |
500 | $27.00540 | $13,502.70 |
1,000 | $25.71718 | $25,717.18 |
2,500 | $24.10902 | $60,272.55 |