
2160111021 | |
|---|---|
DigiKey Part Number | 900-2160111021-ND |
Manufacturer | |
Manufacturer Product Number | 2160111021 |
Description | SUPER SABER RS 150MM 2CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2160111021 Models |
Category | Pitch - Connector 0.295" (7.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Silver |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.55000 | $51.55 |
| 10 | $43.77900 | $437.79 |
| 30 | $40.50733 | $1,215.22 |
| 50 | $39.07360 | $1,953.68 |
| 100 | $37.20720 | $3,720.72 |
| 250 | $34.87824 | $8,719.56 |
| 500 | $33.21420 | $16,607.10 |
| 1,000 | $31.63025 | $31,630.25 |
| 2,500 | $29.65235 | $74,130.88 |

