Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159221020 | |
|---|---|
DigiKey Part Number | 900-2159221020-ND |
Manufacturer | |
Manufacturer Product Number | 2159221020 |
Description | MICROFIT+ DR PLUG 10CKT PM POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221020 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201000 | Molex | 4,336 | WM1781-ND | $6.25000 | Parametric Equivalent |
| 0430201010 | Molex | 5,839 | 0430201010-ND | $6.00000 | Parametric Equivalent |
| 2159221010 | Molex | 0 | 900-2159221010-ND | $3.45244 | Parametric Equivalent |
| 2159221030 | Molex | 0 | 900-2159221030-ND | $3.52990 | Parametric Equivalent |
| 2159221040 | Molex | 0 | 900-2159221040-ND | $3.60285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.52990 | $14,119.60 |






