
2159220620 | |
|---|---|
DigiKey Part Number | 900-2159220620-ND |
Manufacturer | |
Manufacturer Product Number | 2159220620 |
Description | MICROFIT+ DR PLUG 6CKT PM POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220620 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036320600 | Molex | 4,015 | WM22485-ND | $5.34000 | Parametric Equivalent |
| 2159220630 | Molex | 1,590 | 900-2159220630-ND | $4.52000 | Parametric Equivalent |
| 2159220640 | Molex | 1,570 | 900-2159220640-ND | $4.52000 | Parametric Equivalent |
| 3-794615-6 | TE Connectivity AMP Connectors | 28 | A125601-ND | $12.00000 | Parametric Equivalent |
| 794615-6 | TE Connectivity AMP Connectors | 9,182 | A30283-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.85600 | $38.56 |
| 25 | $3.61760 | $90.44 |
| 50 | $3.44480 | $172.24 |
| 100 | $3.27960 | $327.96 |
| 250 | $3.07384 | $768.46 |
| 500 | $2.92686 | $1,463.43 |
| 1,600 | $2.69604 | $4,313.66 |
| 3,200 | $2.56732 | $8,215.42 |

