2159220411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 33,007
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 12,711
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,282
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,921
Unit Price: $1.81000
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159220411

DigiKey Part Number
900-2159220411-ND
Manufacturer
Manufacturer Product Number
2159220411
Description
MICROFIT+ DR PLUG 4CKT HF POL-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159220411 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Features
Glow Wire Compliant
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Pitch
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430200401Molex33,007WM2772-ND$3.45000Parametric Equivalent
0430200409Molex12,711WM17264-ND$3.29000Parametric Equivalent
0430200411Molex2,282WM26393-ND$3.45000Parametric Equivalent
10127717-04LFAmphenol CS (FCI)1,921609-4824-ND$1.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,400$1.62683$16,919.03
Manufacturers Standard Package