Parametric Equivalent
Parametric Equivalent

2159220410 | |
|---|---|
DigiKey Part Number | 900-2159220410-ND |
Manufacturer | |
Manufacturer Product Number | 2159220410 |
Description | MICROFIT+ DR PLUG 4CKT PM POL-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220410 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200400 | Molex | 28,317 | WM1778-ND | $3.62000 | Parametric Equivalent |
| 0430200410 | Molex | 6,324 | 0430200410-ND | $3.45000 | Parametric Equivalent |
| 2315758-4 | WEC | 28,400 | 2266-2315758-4-ND | $0.97092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $1.80725 | $13,012.20 |




