
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.33900 | $63.39 |
25 | $5.93800 | $148.45 |
50 | $5.65240 | $282.62 |
100 | $5.38230 | $538.23 |
300 | $4.98080 | $1,494.24 |
500 | $4.80426 | $2,402.13 |
1,000 | $4.57476 | $4,574.76 |
2,500 | $4.28834 | $10,720.85 |