
2153461105 | |
|---|---|
DigiKey Part Number | 900-2153461105-ND |
Manufacturer | |
Manufacturer Product Number | 2153461105 |
Description | SQUBA 3.6 F-S 450MM 20 AW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.36100 | $83.61 |
| 25 | $7.83680 | $195.92 |
| 50 | $7.46180 | $373.09 |
| 100 | $7.10500 | $710.50 |
| 300 | $6.57447 | $1,972.34 |
| 500 | $6.34158 | $3,170.79 |
| 1,000 | $6.03886 | $6,038.86 |
| 2,500 | $5.66080 | $14,152.00 |

