


2153432214 | |
---|---|
DigiKey Part Number | 900-2153432214-ND |
Manufacturer | |
Manufacturer Product Number | 2153432214 |
Description | MINI-FIT JR. M-S 300MM 18 AWG RD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.34900 | $73.49 |
25 | $6.88720 | $172.18 |
50 | $6.55900 | $327.95 |
100 | $6.24450 | $624.45 |
250 | $5.85344 | $1,463.36 |
500 | $5.57380 | $2,786.90 |
1,000 | $5.30759 | $5,307.59 |
2,500 | $4.97537 | $12,438.42 |