


2153432124 | |
|---|---|
DigiKey Part Number | 23-2153432124-ND |
Manufacturer | |
Manufacturer Product Number | 2153432124 |
Description | MINI-FIT JR. M-S 300MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.43000 | $94.30 |
| 25 | $8.83960 | $220.99 |
| 50 | $8.41560 | $420.78 |
| 100 | $8.01350 | $801.35 |
| 250 | $7.51148 | $1,877.87 |
| 500 | $7.15270 | $3,576.35 |
| 1,000 | $6.81118 | $6,811.18 |
| 2,500 | $6.38488 | $15,962.20 |



