


2153412221 | |
|---|---|
DigiKey Part Number | 900-2153412221-ND |
Manufacturer | |
Manufacturer Product Number | 2153412221 |
Description | MINI-FIT JR. F-S 75MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.35800 | $73.58 |
| 25 | $6.89600 | $172.40 |
| 50 | $6.56740 | $328.37 |
| 100 | $6.25250 | $625.25 |
| 300 | $5.78603 | $1,735.81 |
| 500 | $5.58092 | $2,790.46 |
| 1,000 | $5.31438 | $5,314.38 |
| 2,500 | $4.98174 | $12,454.35 |

