


2153402222 | |
---|---|
DigiKey Part Number | 900-2153402222-ND |
Manufacturer | |
Manufacturer Product Number | 2153402222 |
Description | MINI-FIT JR. F-F 150MM 16 AWG RD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.36800 | $73.68 |
25 | $6.90520 | $172.63 |
50 | $6.57580 | $328.79 |
100 | $6.26040 | $626.04 |
250 | $5.86844 | $1,467.11 |
500 | $5.58804 | $2,794.02 |
1,000 | $5.32116 | $5,321.16 |
2,500 | $4.98810 | $12,470.25 |