2153212052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153212052
Molex FiT City

2153232053

DigiKey Part Number
900-2153232053-ND
Manufacturer
Manufacturer Product Number
2153232053
Description
MINIFIT JR SR M-S 5 CIRCUIT 600M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153232053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$73.73000$73.73
10$62.65000$626.50
25$58.72520$1,468.13
50$55.92180$2,796.09
100$53.25240$5,325.24
250$49.91960$12,479.90
500$47.53890$23,769.45
1,000$45.27233$45,272.33
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC