


2153232023 | |
---|---|
DigiKey Part Number | 900-2153232023-ND |
Manufacturer | |
Manufacturer Product Number | 2153232023 |
Description | MINIFIT JR SR M-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153232023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $20.82700 | $208.27 |
25 | $19.52320 | $488.08 |
50 | $18.58780 | $929.39 |
100 | $17.70040 | $1,770.04 |
250 | $16.59176 | $4,147.94 |
500 | $15.79984 | $7,899.92 |
1,000 | $15.04604 | $15,046.04 |
2,500 | $14.10474 | $35,261.85 |